- RS Stock No.:
- 268-4379
- Mfr. Part No.:
- V23154C 421B104 1-1393806-1
- Brand:
- TE Connectivity
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$212.12
(exc. GST)
$233.33
(inc. GST)
Units | Per unit |
1 - 9 | $212.12 |
10 - 19 | $207.87 |
20 + | $200.26 |
- RS Stock No.:
- 268-4379
- Mfr. Part No.:
- V23154C 421B104 1-1393806-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cradle Relays
Miniature plug-in relays
Sockets available separately
Applications - telecom, test & measurement equipment
Contact Material: Ag + Au Sputtered
2.5A 120Vac Standard
5A 250Vac Heavy Duty
Dust protected
Operating Temperature Range -40 → +70°C
Sockets available separately
Applications - telecom, test & measurement equipment
Contact Material: Ag + Au Sputtered
2.5A 120Vac Standard
5A 250Vac Heavy Duty
Dust protected
Operating Temperature Range -40 → +70°C
Approvals
7777
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | Surface Mount |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 125V ac |
Maximum Switching Voltage DC | 150V dc |
Maximum Switching Power DC | 70 W |
Series | Cradle N |
Length | 24mm |
Latching | No |
Depth | 19mm |
Height | 30mm |
Dimensions | 19 x 24 x 30mm |
Terminal Type | Through Hole |
Switching Current | 2A |
Number of Poles | 2 |
Contact Material | Silver Nickel Alloy |
Operating Temperature Range | -40 → +70°C |
Maximum Switching Power AC | 50 VA |
Isolation Coil To Contact | 1kV rms |
Maximum Operating Temperature | +70°C |
Features | Multi Purpose Relay, Highly Reliable |
Coil Resistance | 700 Ω |
Minimum Operating Temperature | -40°C |
Coil Power | 823mW |