TE Connectivity Surface Mount Signal Relay, 48V dc Coil, 2A Switching Current, SPDT
- RS Stock No.:
- 268-4464
- Mfr. Part No.:
- V23054E 29B133 5-1393813-4
- Brand:
- TE Connectivity
39 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$560.93
(exc. GST)
$617.02
(inc. GST)
Units | Per unit |
---|---|
1 + | $560.93 |
- RS Stock No.:
- 268-4464
- Mfr. Part No.:
- V23054E 29B133 5-1393813-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cradle Relays
Miniature plug-in relays
Sockets available separately
Applications - telecom, test & measurement equipment
Contact Material: Ag + Au Sputtered
2.5A 120Vac Standard
5A 250Vac Heavy Duty
Dust protected
Operating Temperature Range -40 → +70°C
Sockets available separately
Applications - telecom, test & measurement equipment
Contact Material: Ag + Au Sputtered
2.5A 120Vac Standard
5A 250Vac Heavy Duty
Dust protected
Operating Temperature Range -40 → +70°C
![](https://media.rs-online.com/t_line/LCONTRE2-01.gif)
![](https://media.rs-online.com/t_line/LE348908-03.gif)
![](https://media.rs-online.com/t_line/LECONTRE-02.gif)
![](https://media.rs-online.com/t_line/LI348908-01.gif)
![](https://media.rs-online.com/t_line/LI348908-12.gif)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
7777
Specifications
Attribute | Value |
---|---|
Coil Voltage | 48V dc |
Contact Configuration | SPDT |
Mounting Type | Surface Mount |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 125V ac |
Maximum Switching Voltage DC | 150V dc |
Maximum Switching Power DC | 70 W |
Latching | No |
Length | 30mm |
Depth | 18mm |
Height | 30mm |
Dimensions | 19 x 30 x 30mm |
Terminal Type | Through Hole |
Switching Current | 2A |
Number of Poles | 2 |
Application | Power |
Features | Multi Purpose Relay, Highly Reliable |
Coil Resistance | 3.2 kΩ |
Coil Power | 1W |
Minimum Operating Temperature | -40°C |
Maximum Switching Power AC | 50 VA |
Operating Temperature Range | -40 → +70°C |
Isolation Coil To Contact | 500V |
Maximum Operating Temperature | +70°C |
Contact Material | Silver Nickel Alloy |
Related links
- TE Connectivity Surface Mount Signal Relay, 24V dc Coil, 2A...
- TE Connectivity Surface Mount Signal Relay, 12.5V dc Coil, 2A...
- TE Connectivity Surface Mount Signal Relay, 48V dc Coil, 2A...
- TE Connectivity Surface Mount Signal Relay, 12V dc Coil, 2A...
- TE Connectivity Surface Mount Signal Relay, 15V dc Coil, 2A...
- TE Connectivity Surface Mount Signal Relay, 11V dc Coil, 2A...
- TE Connectivity Surface Mount Signal Relay, 20V dc Coil, 2A...
- TE Connectivity PCB Mount Signal Relay, 48V ac Coil, 2A Switching...