Recently searched

    Panasonic PCB Mount Latching Relay, 3V dc Coil, DPDT

    Bulk discount available

    Subtotal (1 tube of 50 units)**

    $177.80

    (exc. GST)

    $195.60

    (inc. GST)

    Add to Basket
    Select or type quantity
    1300 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Tube**
    50 - 50$3.556$177.80
    100 - 200$3.426$171.30
    250 - 450$3.361$168.05
    500 +$3.232$161.60

    **price indicative

    RS Stock No.:
    247-4360
    Mfr. Part No.:
    TQ2-L2-3V
    Brand:
    Panasonic
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Panasonic

    Coil Voltage

    3V dc

    Contact Configuration

    DPDT

    Mounting Type

    PCB Mount

    Number of Coils

    Dual

    Maximum Switching Current AC

    1 A

    Maximum Switching Current DC

    1 A

    Related links