Panasonic PCB Mount Latching Relay, 3V dc Coil, SPST
- RS Stock No.:
- 247-4303
- Mfr. Part No.:
- DK1A-L2-3V-F
- Brand:
- Panasonic
135 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 50)
$12.047
(exc. GST)
$13.252
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
50 - 50 | $12.047 | $602.35 |
100 - 200 | $11.609 | $580.45 |
250 - 450 | $11.39 | $569.50 |
500 + | $10.952 | $547.60 |
*price indicative
- RS Stock No.:
- 247-4303
- Mfr. Part No.:
- DK1A-L2-3V-F
- Brand:
- Panasonic
Related links
- Panasonic PCB Mount Latching Relay, 3V dc Coil, SPST
- Panasonic PCB Mount Latching Power Relay, 12V dc Coil, 10A...
- Panasonic PCB Mount Latching Power Relay, 24V dc Coil, 10A...
- Panasonic PCB Mount Latching Relay, 3V dc Coil, DPDT
- Panasonic PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, SPST
- Panasonic PCB Mount Latching Signal Relay, 3V dc Coil, 2A...
- Panasonic PCB Mount Latching Power Relay, 3V dc Coil, 16A...
- Panasonic Surface Mount Latching Relay, 3V dc Coil, DPDT