Panasonic Surface Mount Latching Relay, 3V dc Coil, DPDT
- RS Stock No.:
- 247-4083
- Mfr. Part No.:
- AGQ210A03Z
- Brand:
- Panasonic
2706 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 2)
$5.83
(exc. GST)
$6.41
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
2 - 18 | $5.83 | $11.66 |
20 - 98 | $5.635 | $11.27 |
100 - 248 | $5.335 | $10.67 |
250 - 498 | $5.185 | $10.37 |
500 + | $5.045 | $10.09 |
*price indicative
- RS Stock No.:
- 247-4083
- Mfr. Part No.:
- AGQ210A03Z
- Brand:
- Panasonic
Related links
- Panasonic Surface Mount Latching Relay, 3V dc Coil, DPDT
- Panasonic PCB Mount Latching Relay, 3V dc Coil, DPDT
- Panasonic Surface Mount Latching Relay, 5V dc Coil, DPDT
- Panasonic Surface Mount Latching Relay, 4.5V dc Coil, DPDT
- Panasonic Surface Mount Non-Latching Relay, 3V dc Coil, 46.7mA...
- Panasonic Surface Mount Non-Latching Relay, 3V dc Coil, 16.7mA...
- Panasonic Surface Mount Latching Signal Relay, 3V dc Coil, 2A...
- TE Connectivity Surface Mount Latching Signal Relay, 3V dc Coil,...