Panasonic Surface Mount Latching Relay, 4.5V dc Coil, DPDT
- RS Stock No.:
- 247-4086
- Mfr. Part No.:
- AGQ210S4HZ
- Brand:
- Panasonic
1800 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 900)
$3.222
(exc. GST)
$3.544
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
900 - 900 | $3.222 | $2,899.80 |
1800 - 2700 | $3.162 | $2,845.80 |
3600 + | $3.069 | $2,762.10 |
*price indicative
- RS Stock No.:
- 247-4086
- Mfr. Part No.:
- AGQ210S4HZ
- Brand:
- Panasonic
Related links
- Panasonic Surface Mount Latching Relay, 4.5V dc Coil, DPDT
- Panasonic PCB Mount Latching Relay, 4.5V dc Coil, DPDT
- Panasonic Surface Mount Non-Latching Relay, 4.5V dc Coil, 11.1mA...
- Panasonic Surface Mount Non-Latching Relay, 4.5V dc Coil, 31mA...
- Panasonic PCB Mount Non-Latching Relay, 4.5V dc Coil, 11.1mA...
- Panasonic Surface Mount Latching Relay, 5V dc Coil, DPDT
- Panasonic Surface Mount Latching Relay, 3V dc Coil, DPDT
- Panasonic PCB Mount Latching Signal Relay, 4.5V dc Coil, 2A...