Omron Surface Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 213-2163
- Distrelec Article No.:
- 301-71-260
- Mfr. Part No.:
- G6S-2F-TR DC5
- Brand:
- Omron
Bulk discount available
Price (ex. GST) Each
$6.27
(exc. GST)
$6.90
(inc. GST)
254 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 199 | $6.27 |
200 - 399 | $6.11 |
400 + | $6.02 |
- RS Stock No.:
- 213-2163
- Distrelec Article No.:
- 301-71-260
- Mfr. Part No.:
- G6S-2F-TR DC5
- Brand:
- Omron
Related links
- Omron Surface Mount Signal Relay 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay 2A Switching Current, DPDT
- Omron Surface Mount Latching Signal Relay 2A Switching Current, DPDT