- RS Stock No.:
- 292-7597
- Mfr. Part No.:
- G6S-2-Y DC5
- Brand:
- Omron
144 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$5.72
(exc. GST)
$6.29
(inc. GST)
Units | Per unit |
1 - 24 | $5.72 |
25 - 99 | $5.64 |
100 + | $5.48 |
- RS Stock No.:
- 292-7597
- Mfr. Part No.:
- G6S-2-Y DC5
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
G6S-2Y Series
Ultra-miniature PCB relay - H9.2xW7.3xD14.8 mm
EN60950/EN41003 supplementary insulation certified
Fully sealed
Low power consumption
High dielectric strength
High impulse withstand voltage between coil and contacts and contacts of different polarity (2500V 2x10 μs: Bellcore requirements)
EN60950/EN41003 supplementary insulation certified
Fully sealed
Low power consumption
High dielectric strength
High impulse withstand voltage between coil and contacts and contacts of different polarity (2500V 2x10 μs: Bellcore requirements)
Approvals
EN 60950, EN 41003
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 220V |
Series | G6S |
Maximum Switching Power DC | 60 W |
Latching | No |
Length | 14.8mm |
Depth | 7.3mm |
Height | 9.2mm |
Dimensions | 14.8 x 9.2 x 7.3mm |
Terminal Type | PCB Pin |
Switching Current | 2A |
Number of Poles | 2 |
Application | Signal |
Operating Temperature Range | -40 → +85°C |
Coil Resistance | 125 Ω |
Features | Space Saving Inside L Terminal, Low Power Consumption, Applicable To IRS, High Saleability After IRS |
Coil Power | 200mW |
Maximum Switching Power AC | 62.5VA |
Minimum Operating Temperature | -40°C |
Contact Material | Gold Plated |
Maximum Operating Temperature | +85°C |
Electrical Life | 100000 Operations |
Related links
- Omron Surface Mount High Frequency Relay DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Latching Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Latching Relay 1A Switching Current, DPDT
- Festo Branching Module for MS
- Cosel Switching Power Supply 5 V dc 2 A 500 mA Triple Output, 110 → 370 V