- RS Stock No.:
- 213-2161
- Mfr. Part No.:
- G6S-2F-TR DC24
- Brand:
- Omron
89 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$5.35
(exc. GST)
$5.89
(inc. GST)
Units | Per unit |
---|---|
1 - 199 | $5.35 |
200 - 399 | $5.21 |
400 + | $5.13 |
- RS Stock No.:
- 213-2161
- Mfr. Part No.:
- G6S-2F-TR DC24
- Brand:
- Omron
Related links
- Mixed Signal Oscilloscopes
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 2A Switching Current, DPDT
- Omron Surface Mount Latching Relay DPDT
- Omron Surface Mount Power Relay 200A Switching Current, SPST
- Omron Surface Mount Power Relay 1A Switching Current, DPDT
- Omron Surface Mount Power Relay 100A Switching Current, SPST
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT