- RS Stock No.:
- 213-2157
- Mfr. Part No.:
- G6S-2F-TR DC12
- Brand:
- Omron
Available for back order.
Price (ex. GST) Each (On a Reel of 800)
$4.433
(exc. GST)
$4.876
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
800 - 3200 | $4.433 | $3,546.40 |
4000 + | $3.99 | $3,192.00 |
*price indicative
- RS Stock No.:
- 213-2157
- Mfr. Part No.:
- G6S-2F-TR DC12
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Omron G6S Surface-mounting relay had 2-pole designed to switch 2A Signal Loads and DPDT contact form. The G6S surface-mounting relay has applications such as Telecommunication equipment , Measurement devices , Office automation machines , Audio-visual products. , Security equipment , Building automation equipment , Industrial equipment , Amusement equipment and Home appliances.
Long terminals for ideal for soldering and mounting reliability
Fully sealed
Fully sealed
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 220V |
Series | HFD3-V |
Maximum Switching Power DC | 60 W |
Length | 15mm |
Latching | No |
Depth | 7.5mm |
Height | 9.2mm |
Dimensions | 14.8 x 9.2 x 7.3mm |
Terminal Type | Surface Mount |
Switching Current | 2A |
Number of Poles | 2 |
Minimum Operating Temperature | -40°C |
Maximum Switching Power AC | 62.5VA |
Operating Temperature Range | -40 → +85°C |
Features | Space Saving Inside L Terminal, Low Power Consumption, Applicable To IRS, High Saleability After IRS |
Contact Material | Silver Alloy |
Isolation Coil To Contact | 6kV |
Coil Resistance | 1000Ω |
Maximum Operating Temperature | +85°C |
Coil Power | 140mW |
Electrical Life | 100000 Operations |
Related links
- Omron Surface Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 6V dc Coil, 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 4.5V dc Coil, 2A Switching Current, DPDT
- Omron PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 9V dc Coil, 2A Switching Current, DPDT