Recently searched

    Omron Surface Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT

    Bulk discount available

    Subtotal (1 tape of 1800 units)**

    $7,214.40

    (exc. GST)

    $7,936.20

    (inc. GST)

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Tape**
    1800 - 1800$4.008$7,214.40
    3600 - 5400$3.908$7,034.40
    7200 +$3.848$6,926.40

    **price indicative

    RS Stock No.:
    205-1976
    Mfr. Part No.:
    G6K-2F-TR DC12
    Brand:
    Omron
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Omron

    Coil Voltage

    12V dc

    Contact Configuration

    DPDT

    Mounting Type

    Surface Mount

    Maximum Switching Current DC

    1 A

    Maximum Switching Voltage AC

    125V ac

    Maximum Switching Voltage DC

    60V dc

    Maximum Switching Power DC

    30 W

    Series

    G6K

    Latching

    No

    Length

    10mm

    Depth

    6.5mm

    Height

    5.2mm

    Dimensions

    10 x 6.5 x 5.2mm

    Terminal Type

    Surface Mount

    Number of Poles

    2

    Switching Current

    1A

    Electrical Life

    100000 Operations

    Coil Resistance

    1300Ω

    Operating Temperature Range

    -40 → +70°C

    Minimum Operating Temperature

    -40°C

    Features

    Low Dimension And Weight Combines To Improve Mounting Efficiency, RoHS Complaint

    Contact Material

    Gold Plated

    Isolation Coil To Contact

    1kV rms

    Maximum Operating Temperature

    +70°C

    Coil Power

    100mW

    Related links