Omron Surface Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 205-2007
- Mfr. Part No.:
- G6S-2F DC5
- Brand:
- Omron
Subtotal (1 unit)*
$6.09
(exc. GST)
$6.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- 137 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 249 | $6.09 |
| 250 - 499 | $5.94 |
| 500 + | $5.86 |
*price indicative
- RS Stock No.:
- 205-2007
- Mfr. Part No.:
- G6S-2F DC5
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 5V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Surface Mount | |
| Maximum Switching Current DC | 2 A | |
| Maximum Switching Voltage AC | 250V | |
| Maximum Switching Voltage DC | 220V | |
| Maximum Switching Power DC | 60 W | |
| Series | HFD27 | |
| Latching | No | |
| Length | 14.8mm | |
| Depth | 7.3mm | |
| Height | 9.2mm | |
| Dimensions | 14.8 x 9.2 x 7.3mm | |
| Terminal Type | Surface Mount | |
| Number of Poles | 2 | |
| Switching Current | 2A | |
| Maximum Operating Temperature | +85°C | |
| Isolation Coil To Contact | 1.5kV ac | |
| Maximum Switching Power AC | 62.5VA | |
| Electrical Life | 100000 Operations | |
| Operating Temperature Range | -40 → +85°C | |
| Coil Resistance | 178Ω | |
| Features | Space Saving Inside L Terminal, Low Power Consumption, Applicable To IRS, High Saleability After IRS | |
| Minimum Operating Temperature | -40°C | |
| Coil Power | 140mW | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 220V | ||
Maximum Switching Power DC 60 W | ||
Series HFD27 | ||
Latching No | ||
Length 14.8mm | ||
Depth 7.3mm | ||
Height 9.2mm | ||
Dimensions 14.8 x 9.2 x 7.3mm | ||
Terminal Type Surface Mount | ||
Number of Poles 2 | ||
Switching Current 2A | ||
Maximum Operating Temperature +85°C | ||
Isolation Coil To Contact 1.5kV ac | ||
Maximum Switching Power AC 62.5VA | ||
Electrical Life 100000 Operations | ||
Operating Temperature Range -40 → +85°C | ||
Coil Resistance 178Ω | ||
Features Space Saving Inside L Terminal, Low Power Consumption, Applicable To IRS, High Saleability After IRS | ||
Minimum Operating Temperature -40°C | ||
Coil Power 140mW | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
-40°C to +70°C operating temperature
75mO maximum contact resistance
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Omron Surface Mount Signal Relay 2A Switching Current, DPDT
- Omron PCB Mount Signal Relay 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay 2A Switching Current, DPDT
- Omron Surface Mount Latching Signal Relay 2A Switching Current, DPDT
- Omron PCB Mount Signal Relay 2A Switching Current, DPDT
