- RS Stock No.:
- 683-9794
- Mfr. Part No.:
- G6S-2F-Y DC12
- Brand:
- Omron
66 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$5.90
(exc. GST)
$6.49
(inc. GST)
Units | Per unit |
1 - 24 | $5.90 |
25 - 49 | $5.86 |
50 - 99 | $5.77 |
100 - 249 | $5.64 |
250 + | $5.49 |
- RS Stock No.:
- 683-9794
- Mfr. Part No.:
- G6S-2F-Y DC12
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Omron G6S Series
Fully sealed construction
High dielectric strength between coil and contacts (2000Vac) and between contacts of different polarity (1500Vac)
High impulse withstand voltages between coil and contacts, and between contacts of different polarity (2500V, 2x10 μs: Bellcore requirements)
EN60950/EN41003 supplementary insulation-certified type available, see G6S 2FY types
High dielectric strength between coil and contacts (2000Vac) and between contacts of different polarity (1500Vac)
High impulse withstand voltages between coil and contacts, and between contacts of different polarity (2500V, 2x10 μs: Bellcore requirements)
EN60950/EN41003 supplementary insulation-certified type available, see G6S 2FY types
Approvals
UL, CSA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 220V |
Maximum Switching Power DC | 60 W |
Series | HFD31 |
Latching | No |
Length | 14.8mm |
Depth | 7.3mm |
Height | 9.2mm |
Dimensions | 14.8 x 9.2 x 7.3mm |
Terminal Type | Surface Mount |
Number of Poles | 2 |
Application | Signal |
Switching Current | 2A |
Maximum Operating Temperature | +85°C |
Electrical Life | 100000 Operations |
Isolation Coil To Contact | 1.5kV ac |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Coil Resistance | 720 Ω |
Maximum Switching Power AC | 62.5 VA |
Coil Power | 200mW |
Contact Material | Silver Alloy |
Features | Space Saving Inside L Terminal, Low Power Consumption, Applicable To IRS, High Saleability After IRS |
Related links
- Omron Surface Mount Latching Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount High Frequency Relay DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Latching Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 2A Switching Current, DPDT
- Omron Surface Mount Power Relay 100A Switching Current, SPST
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Latching Signal Relay 1A Switching Current, DPDT