- RS Stock No.:
- 176-2728
- Mfr. Part No.:
- HFD4/005
- Brand:
- Hongfa Europe GMBH
On back order for despatch 03/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 50)
$4.304
(exc. GST)
$4.734
(inc. GST)
Units | Per unit | Per Tube* |
50 - 50 | $4.304 | $215.20 |
100 - 150 | $4.196 | $209.80 |
200 + | $4.132 | $206.60 |
*price indicative |
- RS Stock No.:
- 176-2728
- Mfr. Part No.:
- HFD4/005
- Brand:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Hongfa DPDT Non-Latching Relay PCB Mount
The Hongfa DPDT non-latching electromagnetic 2-pole PCB mount relay is a subminiature form signal relay. It is actuated with the help of a 5VDC coil and up to 2A DC/AC current through the coil for the relay to switch positions. This relay has silver alloy contacts.
Features and Benefits
• Power switching up to 60W in case of DC
• Service temperature range between -40°C and 85°C
• Isolation voltage between coil and contact is 2.5KVAC
• High surge withstand voltage up to 2500V
• High contact capacity of 2A 30VDC
• Single side stable type relay
• Low power consumption
• Service temperature range between -40°C and 85°C
• Isolation voltage between coil and contact is 2.5KVAC
• High surge withstand voltage up to 2500V
• High contact capacity of 2A 30VDC
• Single side stable type relay
• Low power consumption
Applications
• Used as a control device
• Automotive industry
• Automotive industry
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | DPST-2NO |
Mounting Type | Surface Mount |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V |
Series | HFD4 |
Maximum Switching Power DC | 60 W |
Length | 10mm |
Latching | No |
Depth | 6.5mm |
Height | 5.4mm |
Dimensions | 10 x 6.5 x 5.4mm |
Terminal Type | Surface Mount |
Number of Poles | 2 |
Switching Current | 2A |
Isolation Coil To Contact | 1.8kV rms |
Contact Material | Gold Plated |
Electrical Life | 100000 Operations |
Maximum Operating Temperature | +85°C |
Life | 1 x 10^8 cycles |
Relay Switching Classification | Subminiature Signal Relay |
Minimum Operating Temperature | -40°C |
Coil Power | 140mW |
Operating Temperature Range | -40 → +85°C |
Coil Resistance | 178Ω |
Features | Offers Excellent Board Space Savings, Low Power Consumption, Single Or Double Coil Winding Type Available |
Maximum Switching Power AC | 62.5VA |
Related links
- Mixed Signal Oscilloscopes
- JM CONCEPT TELIS 9000 Series Universal Signal Converter Voltage Resistance,
- Hongfa Europe GMBH Surface Mount Signal Relay 2A Switching Current, DPDT
- PR Electronics Programmable Signal Conditioner Current...
- Hongfa Europe GMBH PCB Mount Signal Relay 2A Switching Current, SPDT
- Hongfa Europe GMBH Surface Mount Signal Relay 2A Switching Current, SPST
- Hongfa Europe GMBH PCB Mount Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Latching Signal Relay 2A Switching...