Oxley, DLT, Signal Filter, 100V 1000 MHz, 10 A, Panel, Axial 24.3 mm

Bulk discount available

Subtotal (1 unit)*

$46.37

(exc. GST)

$51.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 278 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14$46.37
15 - 49$46.16
50 +$45.76

*price indicative

RS Stock No.:
126-017
Mfr. Part No.:
DLT/1000
Brand:
Oxley
Find similar products by selecting one or more attributes.
Select all

Brand

Oxley

Product Type

Signal Filter

Series

DLT

Maximum Current

10A

Maximum Voltage

100V

Mount Type

Panel

Operating Frequency

1000 MHz

Termination Style

Axial

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

24.3mm

Standards/Approvals

RoHS

DLT Series


Discoidal monolithic ceramic capacitors encapsulated in a rugged brass case

2 BA threaded fixing

Suitable for grounded chassis mounting

Capacitor is internally connected between lead and body

Colour-coded non threaded end

Related links