Oxley, DLT4, Signal Filter, 200 V dc 0.0004MHz, 10A, Panel Mount, 36mm

Bulk discount available

Subtotal (1 unit)*

$43.93

(exc. GST)

$48.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 413 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$43.93
25 - 49$43.65
50 +$43.37

*price indicative

RS Stock No.:
239-163
Brand:
Oxley
Find similar products by selecting one or more attributes.
Select all

Brand

Oxley

Series

DLT4

Maximum Current Rating

10A

Maximum Voltage Rating

200 V dc

Mounting Type

Panel Mount

Operating Frequency

0.0004MHz

Dimensions

36mm

Height

36mm

Length

36mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Capacitance

330pF

COO (Country of Origin):
GB

DLT4 Series


Ceramic dielectric RFI suppression filters that combine two reactive filtering elements, a miniature discoidal capacitor and ferrite inductor
The filters are encapsulated in a brass case and are intended for chassis mounting applications where space is at a premium
Ideally suited to low pass filtering applications of d.c. and signal lines
Colour coded on none threaded end for identification

Related links