Oxley, DLT, Signal Filter, 100V 1000 MHz, 10 A, Panel, Axial 24.3 mm
- RS Stock No.:
- 126-001
- Mfr. Part No.:
- DLT/10000
- Brand:
- Oxley
Bulk discount available
Subtotal (1 unit)*
$31.23
(exc. GST)
$34.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2,158 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $31.23 |
| 15 - 49 | $30.93 |
| 50 - 99 | $30.57 |
| 100 + | $30.22 |
*price indicative
- RS Stock No.:
- 126-001
- Mfr. Part No.:
- DLT/10000
- Brand:
- Oxley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Series | DLT | |
| Product Type | Signal Filter | |
| Maximum Current | 10A | |
| Maximum Voltage | 100V | |
| Mount Type | Panel | |
| Operating Frequency | 1000 MHz | |
| Termination Style | Axial | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 24.3mm | |
| Standards/Approvals | RoHS | |
| Capacitance | 10nF | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Series DLT | ||
Product Type Signal Filter | ||
Maximum Current 10A | ||
Maximum Voltage 100V | ||
Mount Type Panel | ||
Operating Frequency 1000 MHz | ||
Termination Style Axial | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 24.3mm | ||
Standards/Approvals RoHS | ||
Capacitance 10nF | ||
DLT Series
Discoidal monolithic ceramic capacitors encapsulated in a rugged brass case
2 BA threaded fixing
Suitable for grounded chassis mounting
Capacitor is internally connected between lead and body
Colour-coded non threaded end
Related links
- Oxley Signal Filter 10A Axial
- Oxley Signal Filter 10A 4.7 (Dia.) x 32.7mm
- Murata Signal Filter 6A SMD 3.2 x 1.6 x 1.3mm
- Oxley Signal Filter 10A 36mm
- Oxley Signal Filter 10A 36mm
- Oxley Signal Filter 10A 4.7 x 4.7 x 19mm
- Murata EMI Filter 6A Through Hole, 8.5 x 3.5 x 7.5mm
- Murata EMI Filter 6A Through Hole, 8.5 x 3.5 x 7.5mm
