Siemens 3RS7006 Series Signal Conditioner, Current/Voltage Input, Current/Voltage Output, 24V ac/dc, 240 V ac/dc Supply

Subtotal (1 unit)*

$1,255.55

(exc. GST)

$1,381.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,255.55

*price indicative

RS Stock No.:
134-8053
Distrelec Article No.:
301-39-482
Mfr. Part No.:
3RS7006-1FW00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Signal Conditioner

Input Signal Type

Current/Voltage

Output Signal Type

Current/Voltage

Output Range

0 → 10 V

Supply Voltage

24, 240V ac/dc

Hazardous Area Certification

NO

Mount Type

Snap-On

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Terminal Type

Screw

IP Rating

IP20

Signal Conditioner Type

Universal Converter

Standards/Approvals

IEC 61000-4-2, IEC 61000-4-3, IEC 60068-2-27, IEC 60664, KC, IEC 60947-1, IEC 61000-4-4, IEC 61000-4-5

Series

3RS7006

Number of Channels

1

SIRIUS 3RS70 Signal Converter


Siemens Sirius 3RS70 signal converters perform the coupling function for analogue signals on both the input side and the output side. They are indispensable when processing analogue values with electronic controls. Under harsh industrial conditions in particular, it is often necessary to transmit analogue signals over long distances. Electrical separation is then needed as a result of the different power supplies. The resistance of the wiring causes potential differences and losses which must be prevented.

Electromagnetic disturbance and overvoltage’s can affect the signals on the input side in particular or even destroy the analogue modules. All terminals of the 3RS70 signal converters are safe up to a voltage of 30 V dc and protected against switching poles. Short circuit protection is an especially important function for the outputs.

Thanks to galvanic separation, the signal converters prevent mutual interference between the analogue channels. Thanks to the narrow and compact design, they take up little space on the mounting rail, particularly in flat control boxes and control cabinets with small gaps between tiers.

The high-quality, modern design in titanium grey contributes to the integrated appearance matching all other Siemens devices in the control cabinet. Active and passive single-range, multi-range and universal converters are available with various supply voltages and connection types for various analogue standard signals and other common sensor signals.

Features and Benefits


  • Narrow width

  • Easy to set universal converters

  • Converters with frequency output

  • All ranges are fully calibrated

  • Integrated manual/automatic switch with a setpoint generator

  • Outputs are short circuit proof

  • Up to 30 V - protected against damage caused by wiring errors

  • Related links