Crouzet 3RS7005 Series Signal Conditioner, Current Input, Voltage Output, 24V Supply
- RS Stock No.:
- 413-588
- Distrelec Article No.:
- 125-73-294
- Mfr. Part No.:
- 88950108
- Brand:
- Crouzet
Bulk discount available
Subtotal (1 unit)*
$226.94
(exc. GST)
$249.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $226.94 |
| 5 - 24 | $225.37 |
| 25 + | $185.49 |
*price indicative
- RS Stock No.:
- 413-588
- Distrelec Article No.:
- 125-73-294
- Mfr. Part No.:
- 88950108
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Signal Conditioner | |
| Input Signal Type | Current | |
| Output Signal Type | Voltage | |
| Input Range | 0 → 20 mA | |
| Output Range | 0 → 10 V dc | |
| Supply Voltage | 24V | |
| Hazardous Area Certification | NO | |
| Mount Type | DIN Rail | |
| Maximum Operating Temperature | 85°C | |
| Terminal Type | Terminal Block | |
| Minimum Operating Temperature | -20°C | |
| IP Rating | IP50 | |
| Signal Conditioner Type | Converter | |
| Standards/Approvals | UL | |
| Series | 3RS7005 | |
| Number of Channels | 4 | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Signal Conditioner | ||
Input Signal Type Current | ||
Output Signal Type Voltage | ||
Input Range 0 → 20 mA | ||
Output Range 0 → 10 V dc | ||
Supply Voltage 24V | ||
Hazardous Area Certification NO | ||
Mount Type DIN Rail | ||
Maximum Operating Temperature 85°C | ||
Terminal Type Terminal Block | ||
Minimum Operating Temperature -20°C | ||
IP Rating IP50 | ||
Signal Conditioner Type Converter | ||
Standards/Approvals UL | ||
Series 3RS7005 | ||
Number of Channels 4 | ||
- COO (Country of Origin):
- FR
Signal converters for Millenium 3
Input signal current - voltage conversion.
Output signal PWM - voltage conversion
Crouzet Millenium 3
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:
The Compact Controller has around twice the memory size
The Expandable Controller has around four times the memory size
10 bit analogue input resolution (0 – 10V signal) on dc input types (formerly 8 bit)
18 character (formerly 12), 4 line display with scrolling text and bargraph functionality
Choice of ladder or function block programming
Related links
- Siemens 3RS7005 Series Signal Conditioner Current/Voltage Output, 24 V ac/dc Supply
- Siemens 3RS7005 Series Signal Conditioner Frequency Output, 24/240 V ac/dc Supply
- Siemens 3RS7005 Series Signal Conditioner Current/Voltage Output, 24/240 V ac/dc Supply
- Siemens 3RS7005 Series Signal Conditioner Frequency Output, 24 V ac/dc Supply
- Phoenix Contact 3RS7005 Series Signal Conditioner 24 V dc Supply IECEx
- Phoenix Contact 3RS7005 Series Signal Conditioner Current/Voltage Output, 24 V dc Supply
- Phoenix Contact 1191 Series Signal Conditioner Voltage Output, 24 V Supply
- Phoenix Contact 3RS7005 Series Signal Conditioner 18/30 V dc Supply, ATEX
