Phoenix Contact ATT1 Series Signal Conditioner, Current Input, Current Output, 20 → 30V dc Supply
- RS Stock No.:
- 801-6101
- Mfr. Part No.:
- 2814508
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 801-6101
- Mfr. Part No.:
- 2814508
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MCR-C Signal Conditioners
MCR series 3-way isolating amplifiers for electrical isolation of analog signals.
Processing of standard signals
Fixed setting of input and output signals
3-way isolation
Pluggable screw connection
Fixed setting of input and output signals
3-way isolation
Pluggable screw connection
Specifications
Attribute | Value |
---|---|
Module Type | Signal Isolator |
Input Signal Type | Current |
Output Signal Type | Current |
Input Range | 0 mA → 20mA |
Output Range | 0 mA → 20mA |
Supply Voltage | 20 → 30V dc |
Mounting Type | DIN Rail Mount |
Operating Temperature Range | -25 → +60°C |
Series | ATT1 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -25°C |
Related links
- Phoenix Contact MINI MCR Series Signal Conditioner, Current Input,...
- Phoenix Contact MINI MCR Series Signal Conditioner, Current Input,...
- Phoenix Contact 3RS7020 Series Signal Conditioner, Current Input,...
- Pepperl + Fuchs S1SL Series Signal Conditioner, Current Input,...
- Phoenix Contact MINI MCR Series Signal Conditioner, Current Input,...
- Phoenix Contact MINI MCR Series Signal Conditioner, Current Input,...
- Phoenix Contact MACX MCR Series Signal Conditioner, Current Input,...
- Phoenix Contact MACX MCR Series Signal Conditioner, Current Input,...