Weidmüller ACT20M Series Signal Converter, Voltage Input, Current Output, 24V dc Supply, IECEx, ATEX
- RS Stock No.:
- 287-5475
- Distrelec Article No.:
- 303-74-031
- Mfr. Part No.:
- 1375470000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$632.71
(exc. GST)
$695.98
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $632.71 |
*price indicative
- RS Stock No.:
- 287-5475
- Distrelec Article No.:
- 303-74-031
- Mfr. Part No.:
- 1375470000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Signal Converter | |
| Input Signal Type | Voltage | |
| Output Signal Type | Current | |
| Input Range | -5 → 10 V | |
| Output Range | 4 → 20 mA | |
| Supply Voltage | 24V dc | |
| Hazardous Area Certification | IECEx, ATEX | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Series | ACT20M | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Signal Converter | ||
Input Signal Type Voltage | ||
Output Signal Type Current | ||
Input Range -5 → 10 V | ||
Output Range 4 → 20 mA | ||
Supply Voltage 24V dc | ||
Hazardous Area Certification IECEx, ATEX | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Series ACT20M | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Weidmuller signal converters offer safe, space-saving isolation and conversion, quick power supply installation using CH20M mounting rail bus, and easy configuration via DIP switch or FDT/DTM software.
Operating temperature -25 to 70 °C
RoHS compliant
Related links
- Weidmüller ACT20X Series Signal Converter Current Output ATEX, IECEx
- Weidmüller ACT20X Series Signal Converter Current Output IECEx, ATEX
- WAGO Jumpflex Series Signal Conditioner Current Output IECEx/ATEX
- WAGO 857 Series Signal Conditioner Current Output IECEx, ATEX
- Weidmüller ACT20P Series Signal Converter Current Output IECEx, ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Potentiometer Input 24V dc Supply ATEX
- Weidmüller ACT20M Series Signal Converter Current Output FM IECEx
- WAGO 857 Series Signal Conditioner Current/Voltage Output IECEx/ATEX
