Kubler Signal Conditioner, HTL, RS-422, TTL Input, HTL, RS-422, TTL Output, 5 → 30V dc Supply
- RS Stock No.:
- 181-1092
- Distrelec Article No.:
- 303-96-643
- Mfr. Part No.:
- 8.PW.1D-1D
- Brand:
- Kübler
Subtotal (1 unit)**
$736.37
(exc. GST)
$810.01
(inc. GST)
11 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $736.37 |
**price indicative
Related links
- Kubler Signal Conditioner RS-422 Input RS-422 12 → 30V dc Supply
- Kubler Signal Conditioner RS-422 TTL Input RS-232 18 → 36V dc Supply
- Kubler Signal Conditioner HTL TTL Output, 17 → 30V dc Supply
- Kubler Frequency / Current Converter
- Red Lion 3RS7003 Series Signal Conditioner RS-422 9 → 26V dc Supply
- Red Lion MINI MCR-SL-2CP-I-I-SP Series Signal Conditioner RS-422 9...
- Baumer EIL580P Series Optical Incremental Encoder TTL/HTL Signal 12mm Shaft
- Baumer EIL580P Series Optical Incremental Encoder TTL/HTL Signal 12mm Shaft