Kubler SP 1SC-2SC2D Series Signal Conditioner, SinCos Input, 17V dc, 30 V dc Supply

Subtotal (1 unit)*

$1,229.98

(exc. GST)

$1,352.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,229.98

*price indicative

RS Stock No.:
181-1093
Mfr. Part No.:
8.SP.1SC-2SC2D
Brand:
Kubler
Find similar products by selecting one or more attributes.
Select all

Brand

Kubler

Product Type

Signal Conditioner

Input Signal Type

SinCos

Output Range

30 mA

Supply Voltage

17, 30V dc

Hazardous Area Certification

No

Mount Type

DIN Rail

Terminal Type

Screw

Maximum Operating Temperature

45°C

Minimum Operating Temperature

0°C

IP Rating

IP20

Signal Conditioner Type

Signal Splitter

Standards/Approvals

RoHS guideline 2011/65/EU, EN 50581, EN 61000-6-4, EMC guideline 2014/30/EU, EN 61000-6-2, EN 61000-6-3

Series

SP 1SC-2SC2D

Number of Channels

2

COO (Country of Origin):
DE
The signal splitter SP 1SC-2SC2D is used to distribute signals from SinCos encoders or measuring systems without loss and without problems to several terminal devices. It features 2 SinCos outputs and 2 incremental outputs (HTL or TTL / RS422). The connected terminal devices can optionally be controlled with SinCos signals or with incremental pulses. The module can be easily and conveniently mounted in a cabinet on a standard DIN rail.

Encoder supply 5 V or 24 V (switchable).

Encoder signal input in the 1 Vpp format:SIN+ / SIN- / COS+ / COS- / REF+ / REF-.

Two SinCos outputs with the same format as the input.

Two incremental outputs in the format A, /A, B, /B, 0, /0 individual.

Adjustable for TTL/RS422 or HTL level (10 ... 30 V DC).

Maximum SinCos input frequency 500 kHz.

Related links