Red Lion 3RS7003 Series Signal Conditioner, RS232 Input, RS485, RS422 Output, 26V dc, 9 V dc Supply
- RS Stock No.:
- 435-0753
- Mfr. Part No.:
- ICM50000
- Brand:
- Red Lion
Subtotal (1 unit)*
$538.80
(exc. GST)
$592.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 16 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 01 October 2026
Units | Per unit |
|---|---|
| 1 + | $538.80 |
*price indicative
- RS Stock No.:
- 435-0753
- Mfr. Part No.:
- ICM50000
- Brand:
- Red Lion
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Product Type | Signal Conditioner | |
| Input Signal Type | RS232 | |
| Output Signal Type | RS485, RS422 | |
| Input Range | +9 → 26 VDC | |
| Supply Voltage | 26, 9V dc | |
| Hazardous Area Certification | No | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Signal Conditioner Type | Converter | |
| Standards/Approvals | EN 61010-1, EN 61000-4-2, IEC 1010-1, EN 61000-4-4, EN 61000-4-3, EN 61000-4-6, IECEE CB Scheme, EN 50081-1, UL Recognised Component (File E179259,UL3101-1,CSA 22.2 No. 1010-1), EN 50082-2, EN 55022 | |
| Series | 3RS7003 | |
| Number of Channels | 1 | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Product Type Signal Conditioner | ||
Input Signal Type RS232 | ||
Output Signal Type RS485, RS422 | ||
Input Range +9 → 26 VDC | ||
Supply Voltage 26, 9V dc | ||
Hazardous Area Certification No | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Signal Conditioner Type Converter | ||
Standards/Approvals EN 61010-1, EN 61000-4-2, IEC 1010-1, EN 61000-4-4, EN 61000-4-3, EN 61000-4-6, IECEE CB Scheme, EN 50081-1, UL Recognised Component (File E179259,UL3101-1,CSA 22.2 No. 1010-1), EN 50082-2, EN 55022 | ||
Series 3RS7003 | ||
Number of Channels 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
ICM5 — interface converter, RS232 to RS485 / RS422, galv. isolated
Related links
- Red Lion MINI MCR-SL-2CP-I-I-SP Series Signal Conditioner RS422 32V dc, 9 V dc Supply
- Phoenix Contact PSM Series Interface Converter RS422 RS485 24V ac/dc Supply, Ex nA
- Phoenix Contact 3RS7005 Series Signal Conditioner Current/Voltage Output 30 V dc Supply, ATEX
- Phoenix Contact PSI-MOS-RS232/FO1300 E Series Signal Conditioner Current/Voltage Output 32 V dc
- Phoenix Contact ACT20X Series Signal Conditioner TTY Output Div 2 Class I, Groups
- Siemens 3RS7003 Series Signal Conditioner Voltage Output, 24V ac/dc Supply
- Siemens 3RS7003 Series Signal Conditioner Current Output, 24V ac/dc Supply
- Phoenix Contact 3RS7003 Series Signal Conditioner Voltage Output, 24V dc Supply
