Phoenix Contact MINI MCR Series Signal Conditioner, Voltage Input, Voltage Output, 9.6 → 30V dc Supply, ATEX
- RS Stock No.:
- 175-0489
- Mfr. Part No.:
- 1033201
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$158.85
(exc. GST)
$174.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $158.85 |
*price indicative
- RS Stock No.:
- 175-0489
- Mfr. Part No.:
- 1033201
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Constant Voltage Source | |
| Input Signal Type | Voltage | |
| Output Signal Type | Voltage | |
| Input Range | 9.6 → 30V dc | |
| Output Range | 15V dc | |
| Supply Voltage | 9.6 → 30V dc | |
| Hazardous Area Certification | ATEX | |
| Mounting Type | DIN Rail Mount | |
| Operating Temperature Range | -40 → +70°C | |
| Series | MINI MCR | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Termination | Push-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Constant Voltage Source | ||
Input Signal Type Voltage | ||
Output Signal Type Voltage | ||
Input Range 9.6 → 30V dc | ||
Output Range 15V dc | ||
Supply Voltage 9.6 → 30V dc | ||
Hazardous Area Certification ATEX | ||
Mounting Type DIN Rail Mount | ||
Operating Temperature Range -40 → +70°C | ||
Series MINI MCR | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Termination Push-In | ||
- COO (Country of Origin):
- DE
Phoenix Contact MINI MCR Series Signal Conditioner, 9.6 to 30V DC Input Range, 15V DC Output - 1033201
This signal conditioner functions as a versatile constant voltage source, specifically within the MINI MCR series. Designed for a voltage input range of 9.6 to 30V DC, it securely outputs a stable 15V DC, ensuring reliable sensor operation in diverse applications. With a compact design and DIN rail mounting feature, this unit is adept for industrial environments offering operating temperatures between -40°C and +70°C.
Features & Benefits
• Ensures precise output with a maximum transmission error of ≤ 0.4%
• Utilises push-in connection technology for secure wiring
• Offers reinforced insulation for enhanced electrical safety
• Functions in hazardous areas, compliant with ATEX certification
• Supports a wide supply voltage range, from 9.6V DC to 30V DC
• Displays operational status via a green LED indicator
• Utilises push-in connection technology for secure wiring
• Offers reinforced insulation for enhanced electrical safety
• Functions in hazardous areas, compliant with ATEX certification
• Supports a wide supply voltage range, from 9.6V DC to 30V DC
• Displays operational status via a green LED indicator
Applications
• Ideal for powering sensors lacking an internal power supply
• Suitable for automation systems requiring stable voltage inputs
• Utilised in industrial needing temperature resilience
• Employed in both voltage input signal conversion and monitoring
• Effective in environments compliant with CE and UL standards
• Suitable for automation systems requiring stable voltage inputs
• Utilised in industrial needing temperature resilience
• Employed in both voltage input signal conversion and monitoring
• Effective in environments compliant with CE and UL standards
What specific environmental conditions is this device designed to withstand?
It operates effectively in ambient temperatures ranging from -40°C to +70°C, making it suitable for demanding industrial conditions. Additionally, it is designed to handle humidity levels from 5% to 95%, without condensation, ensuring reliability in various environments.
How does this signal conditioner ensure continuous power delivery?
By supplying a stable 15V output voltage, it guarantees continuous power to connected sensors. Its input voltage range allows flexibility in source voltage, accommodating fluctuations without compromising performance.
What maintenance routines are necessary to ensure operational reliability?
Regular inspections for connectivity and wear on push-in terminals are advised. Keeping the installation environment free from excessive dust and moisture will also help maintain the device's operational integrity over time.
Related links
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Output ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Current Output ATEX,
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Output, 9.6 → 30V dc Supply
- Phoenix Contact MINI MCR Series Signal Conditioner Current 9.6 → 30V dc Supply,
- Phoenix Contact MINI MCR Series Signal Conditioner Current Output, 9.6 → 30V dc Supply
- Phoenix Contact MACX MCR Series Signal Conditioner Voltage Output ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Current 9.6 → 30V dc Supply
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Output, 9.6 → 30V dc Supply
