Recently searched

    Phoenix Contact MINI MCR Series Signal Conditioner, Voltage Input, Current, Voltage Output, 9.6 → 30V dc Supply,

    Subtotal (1 unit)**

    $259.43

    (exc. GST)

    $285.37

    (inc. GST)

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$259.43

    **price indicative

    RS Stock No.:
    134-8691
    Distrelec Article No.:
    300-85-030
    Mfr. Part No.:
    2902064
    Brand:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Phoenix Contact

    Module Type

    Constant Voltage Source

    Input Signal Type

    Voltage

    Output Signal Type

    Current, Voltage

    Input Range

    9.6 → 30V dc

    Output Range

    1.25 → 10 V dc, 2.5 → 20mA

    Supply Voltage

    9.6 → 30V dc

    Hazardous Area Certification

    ATEX

    Mounting Type

    DIN Rail Mount

    Operating Temperature Range

    -40 → +70°C

    Series

    MINI MCR

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +70°C

    Termination

    Screw

    Related links