Recently searched

    Murrelektronik Limited Signal Conditioner, RTD Input, Current, Voltage Output

    Subtotal (1 unit)**

    $453.33

    (exc. GST)

    $498.66

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 19/07/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$453.33

    **price indicative

    RS Stock No.:
    137-0323
    Mfr. Part No.:
    44332
    Brand:
    Murrelektronik Limited
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Murrelektronik Limited

    Module Type

    Temperature Converter

    Input Signal Type

    RTD

    Output Signal Type

    Current, Voltage

    Input Range

    0 → +100°C

    Output Range

    0 → 10 V, 4 → 20mA

    Mounting Type

    DIN Rail Mount

    Operating Temperature Range

    0 → +60°C

    Minimum Operating Temperature

    0°C

    Maximum Operating Temperature

    +60°C

    Termination

    Screw

    Related links