Socomec Plate Shunt, 4 A Max 100mV
- RS Stock No.:
- 253-3654
- Mfr. Part No.:
- 192S2104
- Brand:
- Socomec
Subtotal (1 unit)*
$136.83
(exc. GST)
$150.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.83 |
*price indicative
- RS Stock No.:
- 253-3654
- Mfr. Part No.:
- 192S2104
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Shunt | |
| Maximum Current | 4A | |
| Shunt Type | Plate | |
| Output Voltage | 100mV | |
| Standards/Approvals | RoHS | |
| Series | DIN | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Shunt | ||
Maximum Current 4A | ||
Shunt Type Plate | ||
Output Voltage 100mV | ||
Standards/Approvals RoHS | ||
Series DIN | ||
- COO (Country of Origin):
- ES
The Socomec measurement shunt provide indirect measurement of direct current by creating a standardised voltage drop.
Accuracy class: 0.5
