Rhopoint Shunt with A Tinned Terminal Shunt, 5.2 kA Max

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

$179.89

(exc. GST)

$197.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 90 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 4$179.89-
5 +$174.502%

*price indicative

Packaging Options:
RS Stock No.:
639-005
Mfr. Part No.:
BSN-L025-003
Brand:
Rhopoint
Find similar products by selecting one or more attributes.
Select all

Brand

Rhopoint

Product Type

Shunt

Maximum Current

5.2kA

Shunt Type

Shunt with A Tinned Terminal

Standards/Approvals

RoHS, AEC-Q200

Series

BSN

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy