Rhopoint Shunt with A Tinned Terminal Shunt, 1400 A Max
- RS Stock No.:
- 639-001
- Mfr. Part No.:
- BAX-M-L020-01-5.0
- Brand:
- Rhopoint
This image is representative of the product range
Subtotal (1 reel of 100 units)*
$8,371.50
(exc. GST)
$9,208.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | $83.715 | $8,371.50 |
*price indicative
- RS Stock No.:
- 639-001
- Mfr. Part No.:
- BAX-M-L020-01-5.0
- Brand:
- Rhopoint
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rhopoint | |
| Maximum Current | 1400A | |
| Product Type | Shunt | |
| Shunt Type | Shunt with A Tinned Terminal | |
| Standards/Approvals | RoHS, AEC-Q200 | |
| Series | BAX | |
| Select all | ||
|---|---|---|
Brand Rhopoint | ||
Maximum Current 1400A | ||
Product Type Shunt | ||
Shunt Type Shunt with A Tinned Terminal | ||
Standards/Approvals RoHS, AEC-Q200 | ||
Series BAX | ||
- COO (Country of Origin):
- DE
Related links
- Rhopoint Shunt with A Tinned Terminal Shunt, 1400 A Max
- Rhopoint Shunt with A Tinned Terminal Shunt, 350 A Max
- Rhopoint Shunt with A Tinned Terminal Shunt, 1200 A Max
- Rhopoint Shunt with A Tinned Terminal Shunt, 5200 A Max
- Chauvin Arnoux MiniFlex MA110-170 Current Probe 30000 A AC Max, Voltage Output
- Rhopoint Plate Shunt, 3600 A Max
- Eaton Switch Disconnector 1400 A, 1400A
- Starpower GD1400HFY120P2S 1400 A 1200 V, Panel
