Starpower GD1400HFY120P2S, N-Channel IGBT, 1.4 kA 1.2 kV, Panel
- RS Stock No.:
- 433-228
- Mfr. Part No.:
- GD1400HFY120P2S
- Brand:
- Starpower
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 433-228
- Mfr. Part No.:
- GD1400HFY120P2S
- Brand:
- Starpower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 1.4kA | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 7.94kW | |
| Mount Type | Panel | |
| Channel Type | N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.15V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 1.4kA | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 7.94kW | ||
Mount Type Panel | ||
Channel Type N | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.15V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Module provides ultra low conduction loss as well as short circuit ruggedness. They are designed for the applications such as electric vehicle and solar power.
10μs short circuit capability
VCE(sat) with positive temperature coefficient
Low inductance case
Isolated copper baseplate using DBC technology
High power and thermal cycling capability
Related links
- Starpower GD1400HFY120P2S 1400 A 1200 V, Panel
- Starpower GD1000HFA120C6S_B39 765 A 1200 V, Panel
- Starpower GD2400SGY120C3S 2400 A 1200 V, Panel
- Starpower GD3600SGY120C4S 3600 A 1200 V, Panel
- Starpower GD2400SGY120C4S 2400 A 1200 V, Panel
- Starpower GD800HFA120C2S_B20 1280 A 1200 V, Panel
- Starpower GD1200HFY120C3S 1772 A 1200 V, Panel
- Infineon 1400 A 1200 V AG-PRIME3-1, Clamp
