Isabellenhutte Shunt with A Tinned Terminal Shunt, 1.2 kA Max
- RS Stock No.:
- 638-987
- Mfr. Part No.:
- BAN-Z-L025-V02-5.0
- Brand:
- Isabellenhutte
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$73.92
(exc. GST)
$81.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 170 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 4 | $73.92 | - |
| 5 + | $71.68 | 3% |
*price indicative
- RS Stock No.:
- 638-987
- Mfr. Part No.:
- BAN-Z-L025-V02-5.0
- Brand:
- Isabellenhutte
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isabellenhutte | |
| Product Type | Shunt | |
| Maximum Current | 1.2kA | |
| Shunt Type | Shunt with A Tinned Terminal | |
| Standards/Approvals | RoHS, AEC-Q200 | |
| Series | BAN | |
| Select all | ||
|---|---|---|
Brand Isabellenhutte | ||
Product Type Shunt | ||
Maximum Current 1.2kA | ||
Shunt Type Shunt with A Tinned Terminal | ||
Standards/Approvals RoHS, AEC-Q200 | ||
Series BAN | ||
- COO (Country of Origin):
- DE
Related links
- Rhopoint Shunt with A Tinned Terminal Shunt, 1200 A Max
- Rhopoint Shunt with A Tinned Terminal Shunt, 350 A Max
- Rhopoint Shunt with A Tinned Terminal Shunt, 1400 A Max
- Rhopoint Shunt with A Tinned Terminal Shunt, 5200 A Max
- Rhopoint Plate Shunt, 3600 A Max
- Chauvin Arnoux C160 Current Clamp, 1200 A AC Max
- Chauvin Arnoux Current Clamp 1200 A ac AC Max, Current Output
- Chauvin Arnoux C103 Current Clamp 1200 A ac AC Max, Current Output
