CEWE Instruments DPT723 Series Signal Conditioning, 276V Supply
- RS Stock No.:
- 559-618
- Mfr. Part No.:
- DPT723-12F
- Brand:
- CEWE Instruments
Subtotal (1 unit)*
$613.50
(exc. GST)
$674.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $613.50 |
*price indicative
- RS Stock No.:
- 559-618
- Mfr. Part No.:
- DPT723-12F
- Brand:
- CEWE Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CEWE Instruments | |
| Product Type | Signal Conditioning | |
| Supply Voltage | 276V | |
| Hazardous Area Certification | No | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Series | DPT723 | |
| Select all | ||
|---|---|---|
Brand CEWE Instruments | ||
Product Type Signal Conditioning | ||
Supply Voltage 276V | ||
Hazardous Area Certification No | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Series DPT723 | ||
- COO (Country of Origin):
- IT
Related links
- CEWE Instruments DPT611 Series Signal Conditioning, 276V Supply
- CEWE Instruments DPT643 Series Signal Conditioning, 276V Supply
- CEWE Instruments DPT711 Series Signal Conditioning, 276V Supply
- JM CONCEPT TELIS Series Signal Conditioning Analogue Output RoHS
- SAUTER REGULATION EXR600F001 Series Signal Conditioning Relay Output, 24V Supply
- Phoenix Contact EMG Series Signal Conditioning, Potentiometer Input
- RS PRO BM Series Signal Conditioner Current Output 9 V dc Supply
- Eaton MTL Series Signal Conditioner Current/Voltage Output 32 V dc Supply
