Ultimate Industrial SS702N Black, Navy Blue, White, Light Grey Cotton Short, 38 in
- RS Stock No.:
- 283-1189
- Mfr. Part No.:
- SS702N-L
- Brand:
- Ultimate Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-1189
- Mfr. Part No.:
- SS702N-L
- Brand:
- Ultimate Industrial
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ultimate Industrial | |
| Size | L | |
| Waist Size | 38 in | |
| Product Type | Short | |
| Colour | Black, Navy Blue, White, Light Grey | |
| Gender | Men | |
| Elasticated Waist | Yes | |
| Material | Cotton | |
| Series | SS702N | |
| Tool Holder | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ultimate Industrial | ||
Size L | ||
Waist Size 38 in | ||
Product Type Short | ||
Colour Black, Navy Blue, White, Light Grey | ||
Gender Men | ||
Elasticated Waist Yes | ||
Material Cotton | ||
Series SS702N | ||
Tool Holder No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EG
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Ultimate Industrial SS702N Light Grey Black 41 in
- DeWALT Cheverley Short Grey Cotton 38 in
- Herock BARGO SHORTS Black 2% Elastane Work Shorts, 38 in
- Herock HESPAR SHORTS Black 35% Cotton Work Shorts, 38 in
- Apache ATS Cargo Short Grey Polyester 38 in
- Herock DERO TROUSERS Men's Trousers Black, Navy Blue 38 in Waist 32in Leg
- Herock TOREX TROUSERS Men's Trousers Black, Navy Blue 38 in Waist 32in Leg
- Herock XENI TROUSERS Men's Trousers Black, Navy Blue 38 in Waist 32in Leg












