Herock BARGO SHORTS Black, Navy Blue Cotton, Elastane Work Shorts, 38 in

Subtotal (1 unit)*

$77.67

(exc. GST)

$85.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.67

*price indicative

RS Stock No.:
329-505
Mfr. Part No.:
22MBM2101NY-48
Brand:
Herock
Find similar products by selecting one or more attributes.
Select all

Brand

Herock

Waist Size

38 in

Product Type

Work Shorts

Colour

Black, Navy Blue

Gender

Men

Elasticated Waist

No

Number of Pockets

10

Material

Cotton, Elastane

Series

BARGO SHORTS

Standards/Approvals

EN ISO 13688:2013

RoHS Status: Exempt

COO (Country of Origin):
CN
The Herock Shorts is multi-pocket 2-way stretch bermuda-style, crafted from 98% cotton canvas and 2% elastane for comfort and flexibility. Features include a waistband loop with a key ring, 2 side pockets, a mobile phone pocket within a thigh pocket, 2 thigh pockets, and a ruler pocket. Certified to EN ISO 13688:2013, CE, and UKCA standards, these shorts combine practicality and durability.

2 pen pockets

2 back pockets

Reflective print on thigh pocket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy