Delta Plus M5BE3STR Yellow, Green, Black, White Canvas Work Shorts, 29 → 32 in
- RS Stock No.:
- 277-9093
- Mfr. Part No.:
- M5BE3STRGNTM
- Brand:
- Delta Plus
Subtotal (1 pair)*
$113.03
(exc. GST)
$124.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $113.03 |
*price indicative
- RS Stock No.:
- 277-9093
- Mfr. Part No.:
- M5BE3STRGNTM
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Waist Size | 29 → 32 in | |
| Product Type | Work Shorts | |
| Size | M | |
| Colour | Yellow, Green, Black, White | |
| Gender | Unisex | |
| Elasticated Waist | No | |
| Number of Pockets | 8 | |
| Material | Canvas | |
| Series | M5BE3STR | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Waist Size 29 → 32 in | ||
Product Type Work Shorts | ||
Size M | ||
Colour Yellow, Green, Black, White | ||
Gender Unisex | ||
Elasticated Waist No | ||
Number of Pockets 8 | ||
Material Canvas | ||
Series M5BE3STR | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
This Delta Plus stretch work short with a regular fit for allowing great freedom of movement. It can be combined with all garments in the range.
Four way stretch for total freedom of movement
Protects against risks
Zipper fastening
Badge holder
Related links
- Delta Plus M5BE3STR Black Green 50 to 55 in
- Delta Plus M5BE3STR Yellow White 46 to 50 in
- Delta Plus M5BE3STR Black Yellow 41.5 to 46 in
- Delta Plus M5BE3STR Yellow Green 32 to 35.5 in
- Delta Plus M5BE3STR White Black 35.5 to 38.5 in
- Delta Plus M5BE3STR Black White 26 to 29 in
- Delta Plus M5BE3STR White Black 38.5 to 41.5 in
- Delta Plus MCVE2 Green White Durable Work Jacket Zip with Flap, M 1 EA
