Delta Plus M5BE3STR Black, Green, White, Yellow Canvas Work Shorts, 26 → 29 in
- RS Stock No.:
- 277-9092
- Mfr. Part No.:
- M5BE3STRGNPT
- Brand:
- Delta Plus
Subtotal (1 pair)*
$112.74
(exc. GST)
$124.01
(inc. GST)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | $112.74 |
*price indicative
- RS Stock No.:
- 277-9092
- Mfr. Part No.:
- M5BE3STRGNPT
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | S | |
| Product Type | Work Shorts | |
| Waist Size | 26 → 29 in | |
| Colour | Black, Green, White, Yellow | |
| Gender | Unisex | |
| Elasticated Waist | No | |
| Number of Pockets | 8 | |
| Material | Canvas | |
| Series | M5BE3STR | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size S | ||
Product Type Work Shorts | ||
Waist Size 26 → 29 in | ||
Colour Black, Green, White, Yellow | ||
Gender Unisex | ||
Elasticated Waist No | ||
Number of Pockets 8 | ||
Material Canvas | ||
Series M5BE3STR | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
This Delta Plus stretch work short with a regular fit for allowing great freedom of movement. It can be combined with all garments in the range.
Four way stretch for total freedom of movement
Protects against risks
Zipper fastening
Badge holder
Related links
- Delta Plus M5BE3STR Black Yellow 41.5 to 46 in
- Delta Plus M5BE3STR Black Green 50 to 55 in
- Delta Plus M5BE3STR Yellow White 46 to 50 in
- Delta Plus M5BE3STR White Black 38.5 to 41.5 in
- Delta Plus M5BE3STR White Black 35.5 to 38.5 in
- Delta Plus M5BE3STR Yellow Green 32 to 35.5 in
- Delta Plus M5BE3STR Yellow Black 29 to 32 in
- Delta Plus STOCKTON3 Black White S
