UPower Enjoy Black Elastane, Cotton Work Shorts
- RS Stock No.:
- 277-3005
- Mfr. Part No.:
- WEY132BC-L
- Brand:
- UPower
Subtotal (1 unit)*
$136.40
(exc. GST)
$150.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.40 |
*price indicative
- RS Stock No.:
- 277-3005
- Mfr. Part No.:
- WEY132BC-L
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Work Shorts | |
| Size | L | |
| Colour | Black | |
| Gender | Unisex | |
| Elasticated Waist | No | |
| Number of Pockets | 5 | |
| Material | Elastane, Cotton | |
| Series | Enjoy | |
| Tool Holder | No | |
| Standards/Approvals | PPE CAT.1 - CE EN ISO 13688, CE EN ISO 13688 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Work Shorts | ||
Size L | ||
Colour Black | ||
Gender Unisex | ||
Elasticated Waist No | ||
Number of Pockets 5 | ||
Material Elastane, Cotton | ||
Series Enjoy | ||
Tool Holder No | ||
Standards/Approvals PPE CAT.1 - CE EN ISO 13688, CE EN ISO 13688 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Cargo shorts in stretch cotton canvas has two front pockets, a Velcro closing back pocket, two large multifunctional side pockets. It combines with the Wave vests.
Triple stitching
Scratch resistant button
Slim fit
Related links
- UPower Enjoy Black 3% Spandex, 97% Cotton Work Shorts
- UPower Enjoy Black 97% Cotton, 3% Spandex Work Shorts
- UPower Enjoy Blue 97% Cotton, 3% Spandex Work Shorts
- UPower Enjoy Grey 97% Cotton, 3% Spandex Work Shorts
- UPower Enjoy Blue 3% Spandex, 97% Cotton Work Shorts
- UPower Enjoy Black L 1 EA
- UPower Enjoy Grey L 1 EA
- UPower Enjoy Blue L 1 EA
