UPower Enjoy Blue Elastane, Cotton Work Shorts

Subtotal (1 unit)*

$136.40

(exc. GST)

$150.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$136.40

*price indicative

RS Stock No.:
277-3017
Mfr. Part No.:
WEY132WB-3XL
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Size

3XL

Product Type

Work Shorts

Colour

Blue

Gender

Unisex

Elasticated Waist

No

Number of Pockets

5

Material

Elastane, Cotton

Series

Enjoy

Tool Holder

No

Standards/Approvals

PPE CAT.1 - CE EN ISO 13688, CE EN ISO 13688

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group Cargo shorts in stretch cotton canvas has two front pockets, a Velcro closing back pocket, two large multifunctional side pockets. It combines with the Wave vests.

Triple stitching

Scratch resistant button

Slim fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy