Portwest Black Polyester, Cotton Short, 112 cm
- RS Stock No.:
- 271-8744
- Mfr. Part No.:
- S889BKRXXXL
- Brand:
- Portwest
This image is representative of the product range
Subtotal (1 unit)*
$47.57
(exc. GST)
$52.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.57 |
*price indicative
- RS Stock No.:
- 271-8744
- Mfr. Part No.:
- S889BKRXXXL
- Brand:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Waist Size | 112 cm | |
| Size | 3XL | |
| Product Type | Short | |
| Colour | Black | |
| Gender | Unisex | |
| Elasticated Waist | No | |
| Number of Pockets | 9 | |
| Material | Polyester, Cotton | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Waist Size 112 cm | ||
Size 3XL | ||
Product Type Short | ||
Colour Black | ||
Gender Unisex | ||
Elasticated Waist No | ||
Number of Pockets 9 | ||
Material Polyester, Cotton | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Helly Hansen MANCHESTER Black 68% Cotton Short, 112 cm
- Helly Hansen MANCHESTER Red 68% Cotton Short, 112 cm
- Helly Hansen MANCHESTER Grey Fog 68% Cotton Short, 112 cm
- Helly Hansen MANCHESTER Navy 68% Cotton Short, 112 cm
- Portwest Black Polyester 88 cm
- Portwest Black Polyester 96 cm
- Portwest Black Polyester 104 cm
- Portwest Navy Cotton 112 cm
