PenCarrie Limited 1221 Royal Blue Polyester Work Shorts, 32 in
- RS Stock No.:
- 271-1953
- Mfr. Part No.:
- 01221-RB-M
- Brand:
- PenCarrie Limited
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 271-1953
- Mfr. Part No.:
- 01221-RB-M
- Brand:
- PenCarrie Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PenCarrie Limited | |
| Size | M | |
| Product Type | Work Shorts | |
| Waist Size | 32 in | |
| Colour | Royal Blue | |
| Elasticated Waist | Yes | |
| Material | Polyester | |
| Series | 1221 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PenCarrie Limited | ||
Size M | ||
Product Type Work Shorts | ||
Waist Size 32 in | ||
Colour Royal Blue | ||
Elasticated Waist Yes | ||
Material Polyester | ||
Series 1221 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The PenCarrie Limited San Siro 2 Shorts have elasticated waistband with inner drawcord and also have reinforced seams.
•Suitable for sublimation printing
•Weight of 140 gsm
Related links
- PenCarrie Limited 1221 Royal Blue Polyester Work Shorts, 38 in
- PenCarrie Limited 1221 Royal Blue Polyester Work Shorts, 34 in
- PenCarrie Limited 1221 Royal Blue Polyester Work Shorts, 36 in
- PenCarrie Limited Black Polyester Work Shorts
- PenCarrie Limited Black Polyester Work Shorts, 36 in
- PenCarrie Limited Royal Blue 100% Polyester Base Layer, L/XL
- Brook Tavener Royal Blue Polyester Work Shirt 20
- Brook Tavener Royal Blue Polyester Work Shirt 8
