Dickies Everyday Black, Khaki 35% Cotton, 65% Polyester Work Shorts, 36 cm

Subtotal (1 unit)*

$65.71

(exc. GST)

$72.28

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +$65.71

*price indicative

RS Stock No.:
254-9807
Mfr. Part No.:
DK0A4XSGC671
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Product Type

Work Shorts

Size

36 cm

Waist Size

36 cm

Colour

Black, Khaki

Gender

Men

Elasticated Waist

No

Material

35% Cotton, 65% Polyester

Series

Everyday

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Dickies provides an everyday shorts with a hook & loop fastening cargo pocket with integrated mobile phone pocket and consist of a ruler pocket on right leg with a button fastening.

Two hip pockets

Materials used is cotton & polyester

Size is 36 cm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy