Dickies Everyday Black, Grey 65% Polyester, 35% Cotton Work Shorts, 30 cm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
254-9797
Mfr. Part No.:
DK0A4XSGC661
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Size

30 cm

Waist Size

30 cm

Product Type

Work Shorts

Colour

Black, Grey

Gender

Men

Elasticated Waist

No

Material

65% Polyester, 35% Cotton

Series

Everyday

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Dickies provides an everyday shorts with a hook & loop fastening cargo pocket with integrated mobile phone pocket and consist of a ruler pocket on right leg with a button fastening.

Two hip pockets

Materials used is cotton & polyester

Size is 30 cm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy