Orn Eagle Navy Polyester Work shorts, 30in
- RS Stock No.:
- 249-8313
- Mfr. Part No.:
- 2050-15-30
- Brand:
- Orn
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 249-8313
- Mfr. Part No.:
- 2050-15-30
- Brand:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Waist Size | 30in | |
| Colour | Navy | |
| Gender | Men | |
| Elasticated Waist | Yes | |
| Material | Polyester | |
| Series | Eagle | |
| Fitting | Male | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Waist Size 30in | ||
Colour Navy | ||
Gender Men | ||
Elasticated Waist Yes | ||
Material Polyester | ||
Series Eagle | ||
Fitting Male | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn condor combat shorts has multiple pockets with extra strong lining including two front and two rear pockets, combat style leg pockets and mobile phone pocket. It has elasticated waistband for comfort and is navy in color.
Heavy duty non-scratch fixing stud on waistband
Triple stitched on all main seams for ultimate strength
High quality brass YKK zip with lifetime guarantee
Triple stitched on all main seams for ultimate strength
High quality brass YKK zip with lifetime guarantee
Related links
- Orn Condor Navy Polyester Work Shorts, 34 in
- Orn Condor Navy Polyester Work Shorts, 36 in
- Orn Condor Navy Polyester Work Shorts, 32 in
- Orn Eagle Navy Polyester Polo Shirt 35 cm
- Orn Eagle Navy Polyester Polo Shirt 47 cm
- Orn 2050 Navy 35% Cotton 44 in
- Orn 2050 Navy 35% Cotton 40 in
- Orn 2050 Navy 35% Cotton 46 in
