Nine worths HORN Black, Orange 92% Polyester/8% Elastane Work Shorts, 42

Subtotal (1 unit)*

$85.57

(exc. GST)

$94.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.57

*price indicative

RS Stock No.:
771-697
Mfr. Part No.:
1423-42-noir/orange
Brand:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Size

42

Waist Size

42

Product Type

Work Shorts

Colour

Black, Orange

Gender

Men

Elasticated Waist

Yes

Number of Pockets

8

Material

92% Polyester/8% Elastane

Series

HORN

Tool Holder

Yes

COO (Country of Origin):
UG
The Nine worths Work Short designed for comfort durability and practicality in demanding work environments. Made from a rip stop polyester and elastase blend it offers resistance to tearing while maintaining excellent stretch performance.

Main fabric 92% Polyester 8% Elasthanne 140g per m² ripstop

Secondary fabric 94% Polyester 6% Elasthanne 135g per m² four way stretch

Elastic waistband with embossed finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy