Nine worths HORN Black, Orange 92% Polyester/8% Elastane Work Shorts, 40
- RS Stock No.:
- 771-696
- Mfr. Part No.:
- 1423-40-noir/orange
- Brand:
- Nine worths
Subtotal (1 unit)*
$85.57
(exc. GST)
$94.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.57 |
*price indicative
- RS Stock No.:
- 771-696
- Mfr. Part No.:
- 1423-40-noir/orange
- Brand:
- Nine worths
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Waist Size | 40 | |
| Product Type | Work Shorts | |
| Size | 40 | |
| Colour | Black, Orange | |
| Gender | Men | |
| Elasticated Waist | Yes | |
| Number of Pockets | 8 | |
| Material | 92% Polyester/8% Elastane | |
| Series | HORN | |
| Tool Holder | Yes | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Waist Size 40 | ||
Product Type Work Shorts | ||
Size 40 | ||
Colour Black, Orange | ||
Gender Men | ||
Elasticated Waist Yes | ||
Number of Pockets 8 | ||
Material 92% Polyester/8% Elastane | ||
Series HORN | ||
Tool Holder Yes | ||
- COO (Country of Origin):
- UG
The Nine worths Work Short designed for comfort durability and practicality in demanding work environments. Made from a rip stop polyester and elastase blend it offers resistance to tearing while maintaining excellent stretch performance.
Main fabric 92% Polyester 8% Elasthanne 140g per m² ripstop
Secondary fabric 94% Polyester 6% Elasthanne 135g per m² four way stretch
Elastic waistband with embossed finish
