Dickies DK0A867P Black, Khaki Work Shorts, 21.25 → 21.75 in
- RS Stock No.:
- 326-171
- Mfr. Part No.:
- DK0A867PK151
- Brand:
- Dickies
Subtotal (1 unit)*
$72.19
(exc. GST)
$79.41
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $72.19 |
*price indicative
- RS Stock No.:
- 326-171
- Mfr. Part No.:
- DK0A867PK151
- Brand:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Work Shorts | |
| Waist Size | 21.25 → 21.75 in | |
| Colour | Black, Khaki | |
| Gender | Men | |
| Elasticated Waist | No | |
| Number of Pockets | 6 | |
| Series | DK0A867P | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Work Shorts | ||
Waist Size 21.25 → 21.75 in | ||
Colour Black, Khaki | ||
Gender Men | ||
Elasticated Waist No | ||
Number of Pockets 6 | ||
Series DK0A867P | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Dickies Everyday Shorts are designed for comfort and practicality, making them perfect for your daily activities. These shorts feature a regular fit for everyday wear and offer multiple pockets, including a hook-and-loop fastening cargo pocket with an integrated phone pocket to securely carry your essentials.
Two hip pockets and ruler pocket for carrying the essentials
Antique Penny and Black Colour
Simple button fastening
- RS Stock No. 2779087
- Mfr. Part No. M5BE3STRGN3X
1 Pair
$112.74
- RS Stock No. 0771611
- Mfr. Part No. 1205-54-gris/noir
Each
$83.80
- RS Stock No. 0771612
- Mfr. Part No. 1205-56-gris/noir
Each
$83.80
- RS Stock No. 0771619
- Mfr. Part No. 1205-46-beige/noir
Each
$83.80
Related links
- Dickies DK0A867P Black Work Shorts, 21.25 to 21.75 in
- Dickies DK0A867P Grey 21.25 to 21.75 in
- Dickies DK0A867P Dark Navy Work Shorts, 21.25 to 21.75 in
- Dickies DK0A4XSI Black Work Shorts, 21.25 to 21.75 in
- Dickies DK0A4XSI Grey Work Shorts, 21.25 to 21.75 in
- Dickies Everyday Black 65% Polyester Work Shorts, 40 cm
- Dickies DK0A867P Black 15.25 to 15.75 in
- Dickies DK0A867P Black 16.25 to 16.75 in












