Dickies DK0A867P Grey, Black Work Shorts, 21.25 → 21.75 in

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
326-168
Mfr. Part No.:
DK0A867PK161
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Product Type

Work Shorts

Waist Size

21.25 → 21.75 in

Colour

Grey, Black

Gender

Men

Elasticated Waist

No

Number of Pockets

6

Series

DK0A867P

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Dickies Everyday Shorts are designed for comfort and practicality, making them perfect for your daily activities. These shorts feature a regular fit for everyday wear and offer multiple pockets, including a hook-and-loop fastening cargo pocket with an integrated phone pocket to securely carry your essentials.

Two hip pockets and ruler pocket for carrying the essentials

Slate Grey and Black Colour

Simple button fastening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy