Goliath Black Polyester, 900 mm
- RS Stock No.:
- 270-7431
- Mfr. Part No.:
- LACE-2
- Brand:
- Goliath
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-7431
- Mfr. Part No.:
- LACE-2
- Brand:
- Goliath
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goliath | |
| Colour | Black | |
| Material | Polyester | |
| Length | 900 mm | |
| Select all | ||
|---|---|---|
Brand Goliath | ||
Colour Black | ||
Material Polyester | ||
Length 900 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Goliath Black Polyester Shoe Laces, 75 cm
- Goliath Black Polyester Shoe Laces, 140 cm
- JLF Pro Brown 90 cm
- Jalas Black Polyester Shoe Laces
- Nine worths HUGUES 1205 Beige Cotton Polyester Work Shorts, 86 to 90 cm
- JLF Pro Black 100% Polyester Shoe Laces, 120 cm
- JLF Pro Brown 1.5 m
- Regatta Professional TRF725 Grey Fleece Unisex Fleece Jacket 2XL 2XL
