SMC Shock Absorber, MXS-BS16, 46.7mm Body Length
- RS Stock No.:
- 700-7483
- Mfr. Part No.:
- MXS-BS16
- Brand:
- SMC
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$179.78
(exc. GST)
$197.76
(inc. GST)
Units | Per unit |
---|---|
1 + | $179.78 |
- RS Stock No.:
- 700-7483
- Mfr. Part No.:
- MXS-BS16
- Brand:
- SMC
Related links
- SMC Shock Absorber, MXS-BT16, 46.7mm Body Length
- SMC Shock Absorber, RBC1006, 46.7mm Body Length
- SMC Shock Absorber, RBC1007, 46.7mm Body Length
- SMC Shock Absorber, RBC1006S, 46.7mm Body Length
- SMC Shock Absorber, MXS-BT12, 40.8mm Body Length
- SMC Shock Absorber, MXS-BS20, 67.3mm Body Length
- SMC Shock Absorber, RBC2725, 124mm Body Length
- SMC Shock Absorber, RBL2015, 73.8mm Body Length